0936011761 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 117
Unit Price: 23,04000 €
Datasheet
Hood Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936011761

DigiKey Part Number
0936011761-ND
Manufacturer
Manufacturer Product Number
0936011761
Description
10B STD HOOD 2PGS LC S/E M25
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M25 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
Molex
Thread Size
M25
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Base Product Number
Size
10B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19300101541HARTING1171195-3114-ND23,04000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1021,38900 €213,89 €
Manufacturers Standard Package
Unit Price without VAT:21,38900 €
Unit Price with VAT:25,45291 €