
0936011748 | |
|---|---|
DigiKey Part Number | 0936011748-ND |
Manufacturer | |
Manufacturer Product Number | 0936011748 |
Description | 10B HV HOOD 4PGS LC T/E M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M20 10B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 2.894" L x 1.713" W x 2.283" H (73.50mm x 43.50mm x 58.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,04900 € | 170,49 € |
| Unit Price without VAT: | 17,04900 € |
|---|---|
| Unit Price with VAT: | 20,28831 € |

