


Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 2.362" L x 1.713" W x 1.850" H (60.00mm x 43.50mm x 47.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,09700 € | 290,97 € |
| Unit Price without VAT: | 29,09700 € |
|---|---|
| Unit Price with VAT: | 34,62543 € |

