


Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG16 |
Series | Size / Dimension 2.894" L x 1.713" W x 2.283" H (73.50mm x 43.50mm x 58.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 27,26400 € | 272,64 € |
| Unit Price without VAT: | 27,26400 € |
|---|---|
| Unit Price with VAT: | 32,44416 € |

