


0936011720 | |
|---|---|
DigiKey Part Number | 0936011720-ND |
Manufacturer | |
Manufacturer Product Number | 0936011720 |
Description | 10B HV HOOD 4PGS LC S/E PG16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG16 |
Series | Size / Dimension 2.894" L x 1.713" W x 2.047" H (73.50mm x 43.50mm x 52.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,16400 € | 261,64 € |
| Unit Price without VAT: | 26,16400 € |
|---|---|
| Unit Price with VAT: | 31,13516 € |

