


0936011719 | |
|---|---|
DigiKey Part Number | 0936011719-ND |
Manufacturer | |
Manufacturer Product Number | 0936011719 |
Description | 10B HE HOOD 4PGS LC S/E PG16 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG16 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,40020 € | 20.700,10 € |
| Unit Price without VAT: | 41,40020 € |
|---|---|
| Unit Price with VAT: | 49,26624 € |

