


0936011713 | |
|---|---|
DigiKey Part Number | 0936011713-ND |
Manufacturer | |
Manufacturer Product Number | 0936011713 |
Description | 10B HE HOOD 2PGS LC S/E PG16 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG16 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,01072 € | 15.505,36 € |
| Unit Price without VAT: | 31,01072 € |
|---|---|
| Unit Price with VAT: | 36,90276 € |

