


0936011700 | |
|---|---|
DigiKey Part Number | 0936011700-ND |
Manufacturer | |
Manufacturer Product Number | 0936011700 |
Description | 10B STD HOOD 2PGS HC S/E M32 FIT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M32 |
Series | Size / Dimension 2.894" L x 1.713" W x 3.150" H (73.50mm x 43.50mm x 80.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,06800 € | 260,34 € |
| Unit Price without VAT: | 52,06800 € |
|---|---|
| Unit Price with VAT: | 61,96092 € |

