Hood Connector Side Entry M40 10B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M40 10B IP66 - Dust Tight, Water Resistant
Molex - Sealed Connectors

0936011690

DigiKey Part Number
0936011690-ND
Manufacturer
Manufacturer Product Number
0936011690
Description
10B STD HOOD 4PGS HC S/E M40 FIT
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M40 10B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
Molex
Thread Size
M40
Series
Size / Dimension
2.894" L x 1.713" W x 3.169" H (73.50mm x 43.50mm x 80.50mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
10B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
544,93200 €224,66 €
Manufacturers Standard Package
Unit Price without VAT:44,93200 €
Unit Price with VAT:53,46908 €