
0936011689 | |
|---|---|
DigiKey Part Number | 0936011689-ND |
Manufacturer | |
Manufacturer Product Number | 0936011689 |
Description | 10B EMC HOOD 4PGS HC S/E M32 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 10B |
Manufacturer Molex | Lock Location Locking Clip (2) on Base Bottom |
Series | Thread Size M32 |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum |
Connector Type Hood | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,18352 € | 17.091,76 € |
| Unit Price without VAT: | 34,18352 € |
|---|---|
| Unit Price with VAT: | 40,67839 € |

