




0936011686 | |
|---|---|
DigiKey Part Number | WM21281-ND |
Manufacturer | |
Manufacturer Product Number | 0936011686 |
Description | 10B HE HOOD 4PGS HC S/E M32 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 10B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size M32 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,30000 € | 80,30 € |
| 10 | 68,26000 € | 682,60 € |
| 25 | 63,98920 € | 1.599,73 € |
| 50 | 60,93840 € | 3.046,92 € |
| 100 | 58,03410 € | 5.803,41 € |
| Unit Price without VAT: | 80,30000 € |
|---|---|
| Unit Price with VAT: | 95,55700 € |

