


0936011652 | |
|---|---|
DigiKey Part Number | 0936011652-ND |
Manufacturer | |
Manufacturer Product Number | 0936011652 |
Description | 10B HE HOOD 4PGS HC S/E PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,52516 € | 31.762,58 € |
| Unit Price without VAT: | 63,52516 € |
|---|---|
| Unit Price with VAT: | 75,59494 € |

