


0936011576 | |
|---|---|
DigiKey Part Number | 0936011576-ND |
Manufacturer | |
Manufacturer Product Number | 0936011576 |
Description | 10B HE BULK.HOUS. 2LEV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 10B |
Manufacturer Molex | Lock Location Locking Clip (2) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 86,82884 € | 43.414,42 € |
| Unit Price without VAT: | 86,82884 € |
|---|---|
| Unit Price with VAT: | 103,32632 € |

