




0936011572 | |
|---|---|
DigiKey Part Number | WM21280-ND |
Manufacturer | |
Manufacturer Product Number | 0936011572 |
Description | 10B STD BULK.HOUS. W/COV 1LEV |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 3.752" L x 1.823" W x 1.157" H (95.30mm x 46.30mm x 29.40mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66/IP69 - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Panel Mount | Housing Material Aluminum, Die Cast |
Style Bottom Entry | Housing Finish Powder Coated |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,54000 € | 31,54 € |
| 10 | 26,81100 € | 268,11 € |
| 30 | 24,81233 € | 744,37 € |
| 50 | 23,93460 € | 1.196,73 € |
| 100 | 22,79370 € | 2.279,37 € |
| Unit Price without VAT: | 31,54000 € |
|---|---|
| Unit Price with VAT: | 37,53260 € |

