


0936011571 | |
|---|---|
DigiKey Part Number | 0936011571-ND |
Manufacturer | |
Manufacturer Product Number | 0936011571 |
Description | 10B HV BULK.HOUS. 1LEV |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Size / Dimension 3.760" L x 1.823" W x 1.161" H (95.50mm x 46.30mm x 29.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,79700 € | 407,97 € |
| Unit Price without VAT: | 40,79700 € |
|---|---|
| Unit Price with VAT: | 48,54843 € |

