Similar



0936011556 | |
|---|---|
DigiKey Part Number | 0936011556-ND |
Manufacturer | |
Manufacturer Product Number | 0936011556 |
Description | CONN BASE W/CVR SIDE SZ10B M20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer Molex | Size / Dimension 3.819" L x 2.244" W x 2.244" H (97.00mm x 57.00mm x 57.00mm) |
Series | Features Cover, Feed Through |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300102295 | HARTING | 1 | 1195-6859-ND | 70,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 61,69100 € | 616,91 € |
| Unit Price without VAT: | 61,69100 € |
|---|---|
| Unit Price with VAT: | 73,41229 € |












