
0936011549 | |
|---|---|
DigiKey Part Number | 0936011549-ND |
Manufacturer | |
Manufacturer Product Number | 0936011549 |
Description | 10B HV SURF.HOUS. 1LEV M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.819" L x 2.244" W x 2.244" H (97.00mm x 57.00mm x 57.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,09700 € | 280,97 € |
| Unit Price without VAT: | 28,09700 € |
|---|---|
| Unit Price with VAT: | 33,43543 € |

