


0936011379 | |
|---|---|
DigiKey Part Number | 0936011379-ND |
Manufacturer | |
Manufacturer Product Number | 0936011379 |
Description | 10B STD SURF.HOUS. 4PGS HC M25X2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 3.819" L x 2.244" W x 2.874" H (97.00mm x 57.00mm x 73.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 43,72700 € | 437,27 € |
| Unit Price without VAT: | 43,72700 € |
|---|---|
| Unit Price with VAT: | 52,03513 € |

