


0936011367 | |
|---|---|
DigiKey Part Number | 0936011367-ND |
Manufacturer | |
Manufacturer Product Number | 0936011367 |
Description | 10B STD HOOD 2LEV HC S/E PG29 FI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 2.894" L x 1.713" W x 3.150" H (73.50mm x 43.50mm x 80.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 86,93000 € | 434,65 € |
| Unit Price without VAT: | 86,93000 € |
|---|---|
| Unit Price with VAT: | 103,44670 € |

