


0936011317 | |
|---|---|
DigiKey Part Number | 0936011317-ND |
Manufacturer | |
Manufacturer Product Number | 0936011317 |
Description | 10B HV HOOD 2LEV HC T/E PG21 FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 2.894" L x 1.713" W x 2.972" H (73.50mm x 43.50mm x 75.50mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 91,92000 € | 459,60 € |
| Unit Price without VAT: | 91,92000 € |
|---|---|
| Unit Price with VAT: | 109,38480 € |

