


Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size M20 |
Series | Size / Dimension 2.894" L x 1.713" W x 2.283" H (73.50mm x 43.50mm x 58.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,40000 € | 232,00 € |
| Unit Price without VAT: | 46,40000 € |
|---|---|
| Unit Price with VAT: | 55,21600 € |

