


0936011263 | |
|---|---|
DigiKey Part Number | 0936011263-ND |
Manufacturer | |
Manufacturer Product Number | 0936011263 |
Description | 10B STD SURF.HOUS. W/COV 4PGS M2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M20 |
Manufacturer Molex | Size / Dimension 3.819" L x 2.244" W x 2.244" H (97.00mm x 57.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,69300 € | 476,93 € |
| Unit Price without VAT: | 47,69300 € |
|---|---|
| Unit Price with VAT: | 56,75467 € |

