
0936011238 | |
|---|---|
DigiKey Part Number | 0936011238-ND |
Manufacturer | |
Manufacturer Product Number | 0936011238 |
Description | 10A EMC HOOD 2PGS HC S/E PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 10A IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 10A |
Manufacturer Molex | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size PG21 |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum |
Connector Type Hood | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,61622 € | 16.808,11 € |
| Unit Price without VAT: | 33,61622 € |
|---|---|
| Unit Price with VAT: | 40,00330 € |

