


0936011227 | |
|---|---|
DigiKey Part Number | 0936011227-ND |
Manufacturer | |
Manufacturer Product Number | 0936011227 |
Description | 10A STD HOOD 2PGS HC S/E PG16 FI |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG16 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011227 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG16 |
Series | Size / Dimension 2.480" L x 1.165" W x 2.677" H (63.00mm x 29.60mm x 68.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 26,86400 € | 134,32 € |
| Unit Price without VAT: | 26,86400 € |
|---|---|
| Unit Price with VAT: | 31,96816 € |

