


0936011221 | |
|---|---|
DigiKey Part Number | 0936011221-ND |
Manufacturer | |
Manufacturer Product Number | 0936011221 |
Description | 10A STD HOOD 2PGS HC S/E M25 FIT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011221 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 39,00200 € | 195,01 € |
| Unit Price without VAT: | 39,00200 € |
|---|---|
| Unit Price with VAT: | 46,41238 € |

