
0936011208 | |
|---|---|
DigiKey Part Number | 0936011208-ND |
Manufacturer | |
Manufacturer Product Number | 0936011208 |
Description | 10A EMC HOOD 2PGS S/E M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 10A IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 10A |
Manufacturer Molex | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M20 |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum |
Connector Type Hood | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,44200 € | 174,42 € |
| Unit Price without VAT: | 17,44200 € |
|---|---|
| Unit Price with VAT: | 20,75598 € |

