
0936011205 | |
|---|---|
DigiKey Part Number | 0936011205-ND |
Manufacturer | |
Manufacturer Product Number | 0936011205 |
Description | 10A EMC HOOD 2PGS HC W/O ENTRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 10A IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Style Top Entry |
Manufacturer Molex | Size 10A |
Series | Lock Location Locking Clip (1) on Base Bottom |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum |
Connector Type Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,74800 € | 108,74 € |
| Unit Price without VAT: | 21,74800 € |
|---|---|
| Unit Price with VAT: | 25,88012 € |

