


0936011191 | |
|---|---|
DigiKey Part Number | 0936011191-ND |
Manufacturer | |
Manufacturer Product Number | 0936011191 |
Description | 10A STD HOOD 2PGS HC T/E PG16 FI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 2.480" L x 1.165" W x 2.677" H (63.00mm x 29.60mm x 68.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 38,32200 € | 191,61 € |
| Unit Price without VAT: | 38,32200 € |
|---|---|
| Unit Price with VAT: | 45,60318 € |

