


0936011174 | |
|---|---|
DigiKey Part Number | 0936011174-ND |
Manufacturer | |
Manufacturer Product Number | 0936011174 |
Description | 10A HE HOOD 2PGS T/E PG13.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG13.5 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,81800 € | 468,18 € |
| Unit Price without VAT: | 46,81800 € |
|---|---|
| Unit Price with VAT: | 55,71342 € |

