
0936011172 | |
|---|---|
DigiKey Part Number | 0936011172-ND |
Manufacturer | |
Manufacturer Product Number | 0936011172 |
Description | 10A EMC HOOD 2PGS T/E M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10A IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 10A |
Manufacturer Molex | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum |
Connector Type Hood | Base Product Number |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,30300 € | 173,03 € |
| Unit Price without VAT: | 17,30300 € |
|---|---|
| Unit Price with VAT: | 20,59057 € |

