
0936011171 | |
|---|---|
DigiKey Part Number | 0936011171-ND |
Manufacturer | |
Manufacturer Product Number | 0936011171 |
Description | 10A HE HOOD 2PGS T/E M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10A IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,78300 € | 187,83 € |
| Unit Price without VAT: | 18,78300 € |
|---|---|
| Unit Price with VAT: | 22,35177 € |

