
0936011135 | |
|---|---|
DigiKey Part Number | 0936011135-ND |
Manufacturer | |
Manufacturer Product Number | 0936011135 |
Description | 10A EMC SURF.HOUS. 1LEV M25X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 10A IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 10A |
Manufacturer Molex | Lock Location Locking Clip (1) on Base Bottom |
Series | Thread Size M25 |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum |
Style Side Entry, Dual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,95200 € | 209,52 € |
| Unit Price without VAT: | 20,95200 € |
|---|---|
| Unit Price with VAT: | 24,93288 € |

