
0936011134 | |
|---|---|
DigiKey Part Number | 0936011134-ND |
Manufacturer | |
Manufacturer Product Number | 0936011134 |
Description | 10A HE SURF.HOUS. 1LEV M25X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M25 10A IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,89200 € | 228,92 € |
| Unit Price without VAT: | 22,89200 € |
|---|---|
| Unit Price with VAT: | 27,24148 € |

