


0936011132 | |
|---|---|
DigiKey Part Number | 0936011132-ND |
Manufacturer | |
Manufacturer Product Number | 0936011132 |
Description | 10A HE SURF.HOUS. 1LEV M25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Size 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 56,80400 € | 568,04 € |
| Unit Price without VAT: | 56,80400 € |
|---|---|
| Unit Price with VAT: | 67,59676 € |

