


0936011124 | |
|---|---|
DigiKey Part Number | 0936011124-ND |
Manufacturer | |
Manufacturer Product Number | 0936011124 |
Description | 10A STD HOOD 1LEV T/E PG13.5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG13.5 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011124 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size PG13.5 |
Series | Size / Dimension 2.480" L x 1.169" W x 2.283" H (63.00mm x 29.70mm x 58.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,87500 € | 368,75 € |
| Unit Price without VAT: | 36,87500 € |
|---|---|
| Unit Price with VAT: | 43,88125 € |

