


0936011122 | |
|---|---|
DigiKey Part Number | 0936011122-ND |
Manufacturer | |
Manufacturer Product Number | 0936011122 |
Description | 10A STD HOOD 1LEV T/E M25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10A IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 0936011122 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 2.480" L x 1.169" W x 2.283" H (63.00mm x 29.70mm x 58.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,66900 € | 346,69 € |
| Unit Price without VAT: | 34,66900 € |
|---|---|
| Unit Price with VAT: | 41,25611 € |

