


0936011088 | |
|---|---|
DigiKey Part Number | 0936011088-ND |
Manufacturer | |
Manufacturer Product Number | 0936011088 |
Description | 10B HPHE SURF.HOUS. SCRW PG29X2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual PG29 10B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size PG29 |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Base - Box Mount | Housing Material Zinc Alloy |
Style Side Entry, Dual | Housing Finish Epoxy Powder Paint |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,36000 € | 154,36 € |
| Unit Price without VAT: | 154,36000 € |
|---|---|
| Unit Price with VAT: | 183,68840 € |

