


0936011075 | |
|---|---|
DigiKey Part Number | 0936011075-ND |
Manufacturer | |
Manufacturer Product Number | 0936011075 |
Description | 10B HPHE SURF.HOUS. SCRW M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 10B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size M20 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Zinc Alloy |
Connector Type Base - Box Mount | Housing Finish Epoxy Powder Paint |
Style Side Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,65000 € | 147,65 € |
| Unit Price without VAT: | 147,65000 € |
|---|---|
| Unit Price with VAT: | 175,70350 € |

