


0936011059 | |
|---|---|
DigiKey Part Number | 0936011059-ND |
Manufacturer | |
Manufacturer Product Number | 0936011059 |
Description | 10B HPHE HOOD SCRW T/E M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Molex | Thread Size M25 |
Series | Size / Dimension 5.748" L x 2.283" W x 3.937" H (146.00mm x 58.00mm x 100.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Zinc Alloy |
Style Top Entry | Housing Finish Epoxy Powder Paint |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,30560 € | 25.152,80 € |
| Unit Price without VAT: | 50,30560 € |
|---|---|
| Unit Price with VAT: | 59,86366 € |

