


0936011056 | |
|---|---|
DigiKey Part Number | 0936011056-ND |
Manufacturer | |
Manufacturer Product Number | 0936011056 |
Description | 32X13 HE MET. HOOD 2PGS T/E PG16 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 1.902" L x 1.146" W x 2.992" H (48.30mm x 29.10mm x 76.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,21602 € | 25.108,01 € |
| Unit Price without VAT: | 50,21602 € |
|---|---|
| Unit Price with VAT: | 59,75706 € |

