
0936011050 | |
|---|---|
DigiKey Part Number | 0936011050-ND |
Manufacturer | |
Manufacturer Product Number | 0936011050 |
Description | 32X13 STD NYL HOOD 1LEV T/E PG21 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer Molex | Thread Size PG21 |
Series | Size / Dimension 1.807" L x 1.051" W x 1.984" H (45.90mm x 26.70mm x 50.40mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,36800 € | 123,68 € |
| Unit Price without VAT: | 12,36800 € |
|---|---|
| Unit Price with VAT: | 14,71792 € |

