


0936011045 | |
|---|---|
DigiKey Part Number | 0936011045-ND |
Manufacturer | |
Manufacturer Product Number | 0936011045 |
Description | 32X13 STD NYL BULK.HOUS. 1LEV S/ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry PG16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Hood |
Manufacturer Molex | Thread Size PG16 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Hood - 90° | Base Product Number |
Style Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,32900 € | 143,29 € |
| Unit Price without VAT: | 14,32900 € |
|---|---|
| Unit Price with VAT: | 17,05151 € |

