


0936011043 | |
|---|---|
DigiKey Part Number | 0936011043-ND |
Manufacturer | |
Manufacturer Product Number | 0936011043 |
Description | 32X13 HE MET. BULK.HOUS. 1LEV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Top Entry IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Style Top Entry |
Manufacturer Molex | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,41072 € | 20.205,36 € |
| Unit Price without VAT: | 40,41072 € |
|---|---|
| Unit Price with VAT: | 48,08876 € |

