


0936011035 | |
|---|---|
DigiKey Part Number | 0936011035-ND |
Manufacturer | |
Manufacturer Product Number | 0936011035 |
Description | 32X13 STD MET. HOOD 2PGS S/E PG1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG11 IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 0936011035 Models |
Category | Thread Size PG11 |
Manufacturer Molex | Size / Dimension 1.902" L x 1.146" W x 2.992" H (48.30mm x 29.10mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 52,26800 € | 261,34 € |
| Unit Price without VAT: | 52,26800 € |
|---|---|
| Unit Price with VAT: | 62,19892 € |

