


0936011033 | |
|---|---|
DigiKey Part Number | 0936011033-ND |
Manufacturer | |
Manufacturer Product Number | 0936011033 |
Description | 32X13 HE MET. HOOD 2PGS T/E M25 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer Molex | Size / Dimension 1.902" L x 1.146" W x 2.992" H (48.30mm x 29.10mm x 76.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 65,88674 € | 32.943,37 € |
| Unit Price without VAT: | 65,88674 € |
|---|---|
| Unit Price with VAT: | 78,40522 € |

