


0936011032 | |
|---|---|
DigiKey Part Number | 0936011032-ND |
Manufacturer | |
Manufacturer Product Number | 0936011032 |
Description | 32X13 STD MET. HOOD 2PGS T/E M25 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 1.902" L x 1.146" W x 2.992" H (48.30mm x 29.10mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 49,34600 € | 246,73 € |
| Unit Price without VAT: | 49,34600 € |
|---|---|
| Unit Price with VAT: | 58,72174 € |

