


0936011027 | |
|---|---|
DigiKey Part Number | 0936011027-ND |
Manufacturer | |
Manufacturer Product Number | 0936011027 |
Description | 32X13 HE MET. HOOD 2PGS S/E M25 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 0936011027 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size M25 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,59166 € | 24.795,83 € |
| Unit Price without VAT: | 49,59166 € |
|---|---|
| Unit Price with VAT: | 59,01408 € |

