
0936011022 | |
|---|---|
DigiKey Part Number | 0936011022-ND |
Manufacturer | |
Manufacturer Product Number | 0936011022 |
Description | 32X13 STD NYL HOOD 2PGS T/E PG21 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG21 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Hood | Base Product Number |
Style Top Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,61400 € | 116,14 € |
| Unit Price without VAT: | 11,61400 € |
|---|---|
| Unit Price with VAT: | 13,82066 € |

