
0936011021 | |
|---|---|
DigiKey Part Number | 0936011021-ND |
Manufacturer | |
Manufacturer Product Number | 0936011021 |
Description | 32X13 STD NYL HOOD 2PGS T/E PG16 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG16 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer Molex | Thread Size PG16 |
Series | Size / Dimension 1.890" L x 1.134" W x 2.126" H (48.00mm x 28.80mm x 54.00mm) |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Polyamide (PA), Nylon |
Style Top Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,40100 € | 94,01 € |
| Unit Price without VAT: | 9,40100 € |
|---|---|
| Unit Price with VAT: | 11,18719 € |

