


0936011013 | |
|---|---|
DigiKey Part Number | 0936011013-ND |
Manufacturer | |
Manufacturer Product Number | 0936011013 |
Description | 6B STD HOOD 1LEV-LEFT LC S/E PG1 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG13.5 6B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Size 6B |
Manufacturer Molex | Lock Location Locking Clip (1) on Hood |
Series | Thread Size PG13.5 |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Side Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,04000 € | 170,20 € |
| Unit Price without VAT: | 34,04000 € |
|---|---|
| Unit Price with VAT: | 40,50760 € |

